Weidmüller BL 3.50 Series PCB Connector, 7-Contact, 7.62 mm Pitch, 1 Row, 2459100000

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
287-6566
Numéro d'article Distrelec:
301-72-218
Référence fabricant:
2459100000
Fabricant:
Weidmüller
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Weidmüller

Number of Contacts

7

Product Type

PCB Connector

Pitch

7.62mm

Number of Rows

1

Current

17.5A

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Push-in

Voltage

320V

Standards/Approvals

RoHS, cURus

Series

BL 3.50

The Pluggable Terminal Block offers a compact and efficient solution for connecting wires. With a pitch of 3.50 mm and a clamping range of up to 1.5 mm², this female plug connector is designed for easy use with male headers. The connector is rated for high voltage and has a solid construction for durability.

Compact PCB plug-in connector with a pitch of 3.50 mm

Clamping range of up to 1.5 mm² for easy connection

Rated for high voltage to ensure safe operation

Durable construction for long-lasting use

Easy PUSH IN wire connection method for quick installation

Liens connexes