Same Sky TB001-500 Series PCB Terminal Block, 8-Contact, 5 mm Pitch
- N° de stock RS:
- 259-6728
- Référence fabricant:
- TB001-500-08BE
- Fabricant:
- Same Sky
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 259-6728
- Référence fabricant:
- TB001-500-08BE
- Fabricant:
- Same Sky
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
| Marque | Same Sky | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Current | 15A | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Blue | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Standards/Approvals | CE, EN 60998-1:2004, EN 60998-2-1:2004, RoHS, UL 1059 | |
| Depth | 12.5mm | |
| Length | 40mm | |
| Width | 9mm | |
| Series | TB001-500 | |
| Sélectionner tout | ||
|---|---|---|
Marque Same Sky | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Current 15A | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Blue | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Standards/Approvals CE, EN 60998-1:2004, EN 60998-2-1:2004, RoHS, UL 1059 | ||
Depth 12.5mm | ||
Length 40mm | ||
Width 9mm | ||
Series TB001-500 | ||
The CUI devices provides a PCB terminal blocks having a pitch of 5 mm with a rated voltage of 300 V having a slotted screw. It consist of a horizontal body orientation and the number of poles are 8.
Operating temperature of -40°C to 105°C
Contact resistance is 20 mΩ
Liens connexes
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch, TB001-500-08BE
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch, TB001-500-03BE
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch, TB001-500-10BE
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch, TB002-500-02BE
- Same Sky TB001-500 Series PCB Terminal Block 5 mm Pitch, TB002-500-03BE