TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 7.5mm Pitch, Wire, 1-Row, Push In Termination
- N° de stock RS:
- 476-338
- Référence fabricant:
- 282959-4
- Fabricant:
- TE Connectivity
Sous-total (1 boîte de 100 unités)*
295,34 €
(TVA exclue)
357,36 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 30 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 295,34 € | 2,953 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 476-338
- Référence fabricant:
- 282959-4
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Number of Contacts | 4 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wire | |
| Gender | Receptacle | |
| Termination Method | Push In | |
| Series | Buchanan | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Number of Contacts 4 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type Wire | ||
Gender Receptacle | ||
Termination Method Push In | ||
Series Buchanan | ||
- Pays d'origine :
- IT
The TE Connectivity Innovative 4 Position PCB Terminal Block introduces a reliable connection solution for your wire-to-board applications. Designed with a compact footprint, this receptacle boasts a 7.5 mm centreline and a single row configuration, making it ideal for space-constrained environments. With its 180° wire entry angle, installation becomes straightforward, promoting efficiency in assembly. This terminal block is particularly well-suited for wires sized between 30 to 12 AWG, ensuring versatile compatibility with various wire types. The robust construction combines durability with functionality, meeting stringent operational guidelines for voltage and temperature, making it a trustworthy choice for both power and signal applications.
Designed for easy push in termination to wire and cable
Features an operating voltage rated at 300 VAC for increased performance
Constructed from high quality PA 66 housing material for durability
Benefits from a side stackable configuration for flexible assembly options
Screw plating in nickel enhances corrosion resistance
Low halogen content supports environmental compliance
Includes a total packaging quantity of 100 units for efficient inventory management
Features an operating voltage rated at 300 VAC for increased performance
Constructed from high quality PA 66 housing material for durability
Benefits from a side stackable configuration for flexible assembly options
Screw plating in nickel enhances corrosion resistance
Low halogen content supports environmental compliance
Includes a total packaging quantity of 100 units for efficient inventory management
Liens connexes
- Weidmüller 2787590000 Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Termination
- TE Connectivity Buchanan Series PCB Terminal Block 3.5mm Pitch Push In Spring Termination
- Phoenix Contact PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- TE Connectivity Buchanan Vertical Plug Push In Termination,
- Weidmüller 2787660000 Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Termination
- Weidmüller 2787640000 Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Termination
- Weidmüller 2787650000 Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Termination
- Weidmüller 2787620000 Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Termination
