TE Connectivity Dynamic 3000 Series PCB Terminal Block, 3-Contact, 7.5 mm Pitch, Board, 1 Row
- N° de stock RS:
- 474-247
- Numéro d'article Distrelec:
- 304-51-392
- Référence fabricant:
- 1-2013519-3
- Fabricant:
- TE Connectivity
Sous-total (1 tube de 80 unités)*
245,20 €
(TVA exclue)
296,69 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Tube(s) | le tube | Prix par unité* |
|---|---|---|
| 1 + | 245,20 € | 3,065 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 474-247
- Numéro d'article Distrelec:
- 304-51-392
- Référence fabricant:
- 1-2013519-3
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 7.5mm | |
| Current | 14.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Board | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Voltage | 60V | |
| Series | Dynamic 3000 | |
| Standards/Approvals | 2016, CE marked, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 7.5mm | ||
Current 14.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Board | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Voltage 60V | ||
Series Dynamic 3000 | ||
Standards/Approvals 2016, CE marked, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- Pays d'origine :
- CN
The TE Connectivity 3 Position PCB Terminal Block is engineered for excellence in wire-to-board connections, optimizing reliability and efficiency. With a compact design supporting a 7.5 mm centerline pitch, it effectively minimizes PCB space usage while accommodating various wire sizes from 20 to 14 AWG. This versatile header connector is housed in a robust black casing, ensuring durability and longevity under diverse operational conditions. Rated for 600 VAC, this terminal block performs exceptionally in both power and signal applications. Part of the Dynamic 3000 Series, it exemplifies innovative engineering, making it the ideal choice for contemporary electronic applications requiring secure and dependable connectivity.
Designed for smooth integration into printed circuit board systems
Right-angle orientation facilitates convenient wiring and installation
Constructed to operate efficiently in a broad temperature range
Manufactured with premium materials for enhanced performance
Supports both power and signal applications effectively
Offers effortless mounting with a board mount style
Wave solder capability allows for high-temperature processes
Compatible with a variety of related components in the Dynamic 3000 Series
Liens connexes
- TE Connectivity Dynamic 3000 Series Spring Clamp Terminal Block 7.5 mm Pitch 1-2349815-2
- TE Connectivity Dynamic 3000 Series Series Right Angle Board PCB Header 7.5 mm Pitch Shrouded
- TE Connectivity 7.5 mm Pitch 1 Row Vertical
- TE Connectivity Dynamic 3000 Series Straight Board PCB Header, Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
