TE Connectivity 167892 Series PCB Terminal, 8-Contact, Through Hole
- N° de stock RS:
- 472-335
- Numéro d'article Distrelec:
- 304-61-103
- Référence fabricant:
- 167892-3
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 472-335
- Numéro d'article Distrelec:
- 304-61-103
- Référence fabricant:
- 167892-3
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | PCB Terminal | |
| Number of Contacts | 8 | |
| Mount Type | Through Hole | |
| Series | 167892 | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type PCB Terminal | ||
Number of Contacts 8 | ||
Mount Type Through Hole | ||
Series 167892 | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
- Pays d'origine :
- NL
The TE Connectivity 8-position linking terminal with active pin configuration is designed for seamless connectivity and reliability in various electrical applications. Crafted for precision, this terminal provides essential support for secure and consistent electrical connections. With its robust design and compliance with international directives, it caters to the needs of modern engineering, ensuring longevity and performance in a range of settings. Whether youre developing complex electronic systems or need a reliable solution for simple connections, this terminal stands out as a dependable choice, aimed at meeting both functional and regulatory standards. Its detailed manufacturing and compliance information reflects a commitment to quality and customer satisfaction, making it an excellent addition to any project.
Engineered for optimal performance in electrical applications
Meets stringent EU RoHS, ELV, and REACH compliance standards
Low halogen content enhances safety and environmental friendliness
No restricted materials above threshold levels guarantee safe usage
Designed to facilitate easy integration into existing systems
Offers long-term reliability with resistance to environmental factors
Supports varied applications through robust engineering
Liens connexes
- TE Connectivity AMP POWER TAP Series PCB Terminal 2.54 mm Pitch, Vertical
- Wurth Elektronik 1367 Series PCB Terminal Block 5 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 1368 Series PCB Terminal Block 10 mm Pitch Through Hole, 1 Row
- Wurth Elektronik 1357 Series PCB Terminal Block 5 mm Pitch Through Hole, 1 Row
- TE Connectivity PCB Terminal Block 2.54 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 5 mm Pitch 1 Row
