WAGO 735 Series PCB Connector, 2-Contact, 3.81mm Pitch, Through Hole Mount, 2-Row, Push Wire Termination

Sous-total (1 boîte de 110 unités)*

82,39 €

(TVA exclue)

99,69 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 05 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
Prix par unité*
1 +82,39 €0,749 €

*Prix donné à titre indicatif

N° de stock RS:
223-902
Référence fabricant:
735-123/001-000
Fabricant:
WAGO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

WAGO

Number of Contacts

2

Pitch

3.81mm

Number of Rows

2

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Wire

Series

735

Pays d'origine :
CH
The Wago PCB Terminal Block is designed to enhance the efficiency of your electronic connections with its innovative PUSH WIRE technology. Featuring a user friendly push button actuation for conductor termination, it ensures a seamless installation process while conserving valuable PCB space. Built to accommodate solid conductors ranging from 0.5 to 1.5 mm², this robust component not only meets rigorous electrical standards for safety and reliability but also facilitates side by side arrangement without sacrificing pole integrity.

Compatible with multiple conductor sizes to suit various requirements
Compact design enhances space efficiency on printed circuit boards
Side by side terminal arrangement without losing pole capacity
Manufactured from high quality polyamide for durability
Flammability rated per UL94 V0 for added safety
Compliance with RoHS standards ensuring a greener choice

Liens connexes