WAGO 742 Series PCB Connector, 1-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- N° de stock RS:
- 222-644
- Référence fabricant:
- 742-166
- Fabricant:
- WAGO
Sous-total (1 boîte de 200 unités)*
482,00 €
(TVA exclue)
583,22 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 09 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 482,00 € | 2,41 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 222-644
- Référence fabricant:
- 742-166
- Fabricant:
- WAGO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 742 | |
| Sélectionner tout | ||
|---|---|---|
Marque WAGO | ||
Number of Contacts 1 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 742 | ||
- Pays d'origine :
- CH
The Wago Stackable 2 Conductor PCB Terminal Block revolutionises connectivity with its ingenious design tailored for modern applications. Featuring a unique CAGE CLAMP connection technology, it allows for quick, tool free connections, ensuring efficient installation and maintenance. The integrated fuse mounting adds an extra layer of functionality, providing reliable fault protection while simplifying repair processes. Compact dimensions in a vibrant orange housing enhance visibility on any circuit board, making this terminal block a distinct choice for assembly line professionals and DIY enthusiasts alike.
Bright orange colour improves visibility in complex assemblies
Compatible with mini automotive blade fuses for enhanced versatility
Designed to meet strict environmental conditions with a long temperature range
Test sockets on both sides enable easy access for routine checks
Manufactured with high quality polyamide insulation for safety
Compatible with mini automotive blade fuses for enhanced versatility
Designed to meet strict environmental conditions with a long temperature range
Test sockets on both sides enable easy access for routine checks
Manufactured with high quality polyamide insulation for safety
Liens connexes
- WAGO 742 Series PCB Connector 5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5.08mm Pitch 3-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 742 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 739 Series PCB Connector 5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 235 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5.08mm Pitch Cage Clamp Termination
