WAGO 742 Series PCB Connector, 1-Contact, 5 mm Pitch, Through Hole, 3 Row
- N° de stock RS:
- 222-448
- Référence fabricant:
- 742-178
- Fabricant:
- WAGO
Sous-total (1 boîte de 200 unités)*
392,00 €
(TVA exclue)
474,32 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 03 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 392,00 € | 1,96 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 222-448
- Référence fabricant:
- 742-178
- Fabricant:
- WAGO
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
| Marque | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 1 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 3 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Yellow, Green | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Depth | 43.5mm | |
| Series | 742 | |
| Sélectionner tout | ||
|---|---|---|
Marque WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 1 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 3 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Yellow, Green | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Width 7mm | ||
Standards/Approvals No | ||
Depth 43.5mm | ||
Series 742 | ||
- Pays d'origine :
- CH
The Wago Stackable 2 Conductor PCB Terminal Block designed to offer seamless connectivity with a commoning option for enhanced functionality. Its robust engineering incorporates a CAGE CLAMP connection technology, ensuring secure and reliable electrical connections. The terminal block supports various conductor sizes and types, making it an incredibly versatile choice for a range of applications in printed circuit boards. Built with a green yellow insulation material, this product not only meets high electrical standards but is also engineered for durability and long lasting performance.
Disconnect and fuse options facilitate complex configurations
Test socket compatibility enhances usability for maintenance
High temperature range capabilities ensure operational stability
Weight efficiency supports lightweight application integration
Environmental compliance promotes a sustainable choice
Versatile connection options accommodate various conductor types
Liens connexes
- WAGO 742 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 742 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 742 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 742 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 742 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 2 Row