WAGO 235 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- N° de stock RS:
- 221-492
- Référence fabricant:
- 235-726
- Fabricant:
- WAGO
Sous-total (1 boîte de 100 unités)*
26,65 €
(TVA exclue)
32,25 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 26,65 € | 0,267 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 221-492
- Référence fabricant:
- 235-726
- Fabricant:
- WAGO
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
| Marque | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 0° | |
| Colour | Orange | |
| Wire Connection Method | Push Wire | |
| Voltage | 1000V | |
| Series | 235 | |
| Standards/Approvals | No | |
| Width | 9mm | |
| Depth | 12.5mm | |
| Sélectionner tout | ||
|---|---|---|
Marque WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 0° | ||
Colour Orange | ||
Wire Connection Method Push Wire | ||
Voltage 1000V | ||
Series 235 | ||
Standards/Approvals No | ||
Width 9mm | ||
Depth 12.5mm | ||
- Pays d'origine :
- CH
The Wago Stackable 2 Conductor PCB Terminal Block is designed with innovative PUSH WIRE technology, making it ideal for custom terminal strip assemblies. This low profile modular connector ensures high mechanical stability with double solder pins, offering reliable connections for various applications. Featuring a flexible pin spacing mechanism, users can easily configure the product for both metric and inch standards by adjusting the terminal strips. Its vibrant orange colour not only enhances visibility but also adds a touch of modernity.
Compatible with a variety of accessories for enhanced versatility
Constructed from durable materials for long lasting performance
Effortless conductor removal ensures maintenance is quick and uncomplicated
Adjustable pin spacing caters to diverse design requirements
Lightweight yet robust construction contributes to overall assembly efficiency
Liens connexes
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row