WAGO 254 Series PCB Connector, 1-Contact, 10/10.16mm Pitch, Through Hole Mount, 2-Row, Push Wire Termination
- N° de stock RS:
- 221-398
- Référence fabricant:
- 254-651
- Fabricant:
- WAGO
Sous-total (1 boîte de 100 unités)*
42,60 €
(TVA exclue)
51,55 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 11 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 42,60 € | 0,426 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 221-398
- Référence fabricant:
- 254-651
- Fabricant:
- WAGO
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
| Marque | WAGO | |
| Number of Contacts | 1 | |
| Pitch | 10/10.16mm | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Wire | |
| Series | 254 | |
| Sélectionner tout | ||
|---|---|---|
Marque WAGO | ||
Number of Contacts 1 | ||
Pitch 10/10.16mm | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Wire | ||
Series 254 | ||
- Pays d'origine :
- PL
The Wago Stackable PCB Terminal Block is designed for superior connectivity and efficiency. With its 2.5 mm² capacity and modular design, it provides exceptional flexibility for custom terminal strip assemblies. The innovative PUSH WIRE technology allows for rapid and secure connections, making it ideal for various applications. Enhanced by space saving dimensions, it measures a mere 8.9 mm in depth, perfectly accommodating compact PCB layouts.
Compatible with multiple conductor types for versatile usage
Supports a wide temperature range for reliable operation
Low fire load ensures enhanced safety
Constructed with durable materials for longevity
Easy integration into custom terminal strip assemblies
Variety of colours available for visual identification
Supports a wide temperature range for reliable operation
Low fire load ensures enhanced safety
Constructed with durable materials for longevity
Easy integration into custom terminal strip assemblies
Variety of colours available for visual identification
Liens connexes
- WAGO 254 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 10/10.16mm Pitch 2-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Wire Termination
- WAGO 254 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Wire Termination