WAGO 249 Series PCB Connector, 1-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row

Sous-total (1 boîte de 25 unités)*

122,25 €

(TVA exclue)

147,92 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 05 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
Prix par unité*
1 +122,25 €4,89 €

*Prix donné à titre indicatif

N° de stock RS:
221-396
Référence fabricant:
249-112
Fabricant:
WAGO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

WAGO

Number of Contacts

1

Pitch

7.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Series

249

Pays d'origine :
CH
The Wago Test Plug Adapter offers exceptional compatibility with the 255, 256, and 257 Series PCB terminal blocks. Designed for efficient and reliable connections, it enhances the usability of your terminal systems. The adapter features a well thought out design that ensures ease of assembly and insertion, making it a valuable addition for professionals seeking precision and reliability in their electrical tasks. With its grey polyamide construction and flammability class of V0, this product adheres to stringent safety standards while providing durability in various environments.

Designed for efficient insertion into terminal strips
Meets rigorous industry safety standards for reliability
Lightweight design enhances portability during installations
Grey colour allows for easy identification in complex setups
Supports diverse testing applications with external mounting solutions

Liens connexes