WAGO 254 Series PCB Connector, 1-Contact, 5/5.08mm Pitch, Through Hole Mount, 2-Row, Push Wire Termination

Sous-total (1 boîte de 100 unités)*

36,30 €

(TVA exclue)

43,92 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 2 unité(s) expédiée(s) à partir du 22 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
Prix par unité*
1 +36,30 €0,363 €

*Prix donné à titre indicatif

N° de stock RS:
221-335
Référence fabricant:
254-801
Fabricant:
WAGO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

WAGO

Number of Contacts

1

Pitch

5/5.08mm

Number of Rows

2

Mounting Type

Through Hole

Gender

Male

Termination Method

Push Wire

Series

254

Pays d'origine :
PL
The Wago Stackable 2 Conductor PCB Terminal Block is designed for efficient and secure connections in compact spaces. With its innovative PUSH WIRE technology, it facilitates effortless termination of both solid and fine stranded conductors, ensuring a reliable connection every time. Measuring just 8.9 mm deep, this terminal block is an ideal solution for PCB applications where space is at a premium. Its grey polyamide housing is not only robust but also compliant with the highest standards, making it suitable for various environmental conditions.

Compatible with a wide range of conductor sizes
Grey polyamide construction provides excellent durability
Works seamlessly with fine stranded conductors
Low profile design allows for flexible PCB layouts
Rated for high electrical performance and safety
Meets numerous international approval standards

Liens connexes