- N° de stock RS:
- 303-5497
- Référence fabricant:
- SLPB2M&SLG2MK
- Fabricant:
- Essentra
17 En stock pour livraison sous 1 jour(s)
Ajouté
Prix 1 sachet de 100
40,41 €
(TVA exclue)
48,90 €
(TVA incluse)
Sachet(s) | Le Sachet | Prix par unité* |
1 - 4 | 40,41 € | 0,404 € |
5 - 9 | 38,35 € | 0,384 € |
10 - 29 | 36,37 € | 0,364 € |
30 + | 34,35 € | 0,344 € |
*prix conseillé |
- N° de stock RS:
- 303-5497
- Référence fabricant:
- SLPB2M&SLG2MK
- Fabricant:
- Essentra
Documentation technique
Législations et de normes
Détails du produit
Plastic Snap Latch Rivets
Two-part snap-latch plastic rivet/retainer with projecting plunger type head, in black
Plunger is nylon 6, locking collar is polycarbonate
Can be used to secure removeable & fixed panels together, such as access panels etc
Also suitable for a wide variety of light-duty fixing applications, and as buffers or stops
Plunger is nylon 6, locking collar is polycarbonate
Can be used to secure removeable & fixed panels together, such as access panels etc
Also suitable for a wide variety of light-duty fixing applications, and as buffers or stops
Spécifications
Attribut | Valeur |
---|---|
Overall Height | 18.5mm |
PCB Support Type | Snap Rivet Support |
Body Height | 7mm |
Support Base Dimensions | 8.5mm |
PCB Hole Diameter | 4.2mm |
PCB Thickness | 1.6mm |
Material | Nylon |
- N° de stock RS:
- 303-5497
- Référence fabricant:
- SLPB2M&SLG2MK
- Fabricant:
- Essentra