RND 610-00159, 9.5mm High Polyamide PCB Support for 3.2mm PCB Hole

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
491-865
Référence fabricant:
RND 610-00159
Fabricant:
RND
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RND

PCB Support Type

Support Post

Overall Height

9.5mm

Body Height

9.5mm

PCB Hole Diameter

3.2mm

PCB Thickness

1.6mm

Material

Polyamide

Pays d'origine :
CN
The RND reverse locking circuit board is a versatile and efficient component designed to provide secure support in a variety of electronic applications. Crafted from high-quality nylon 66, it ensures durability while maintaining a lightweight profile. This board support system is available in packs of 50, making it ideal for both bulk projects and individual needs. With precise specifications, including meticulously crafted hole diameters, this product guarantees a reliable fit and optimal performance.

Natural colour finish blends seamlessly into most environments
Pack of 50 allows for cost-effective purchasing for larger projects
Precise hole diameters accommodate standard components, ensuring compatibility

Liens connexes