RS PRO 4.8 mm High 15 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- N° de stock RS:
- 304-136
- Fabricant:
- RS PRO
Bénéficiez d'une remise sur les achats en gros
Ajoutez 500 de plus pour économiser 4%
Consulter les options de prix de grosSous-total (1 sachet de 50 unités)*
16,20 €
(TVA exclue)
19,60 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 1 450 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* | Économie |
|---|---|---|---|
| 50 - 450 | 0,324 € | 16,20 € | - |
| 500 - 950 | 0,308 € | 15,40 € | 4% |
| 1000 + | 0,285 € | 14,25 € | 12% |
*Prix donné à titre indicatif
- N° de stock RS:
- 304-136
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | PCB Support | |
| Overall Height | 15mm | |
| Height | 4.8mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Support Base Length | 17.8mm | |
| Support Base Width | 17.8mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type PCB Support | ||
Overall Height 15mm | ||
Height 4.8mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Support Base Length 17.8mm | ||
Support Base Width 17.8mm | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
RS PRO Adhesive Backed PCB Support, 15 mm Overall Height
RS PRO Adhesive Backed PCB Support provides a reliable solution for securing printed circuit boards without the need for chassis holes. Designed for ease of use, this support features an adhesive base that simplifies installation and a releasable locking mechanism to securely hold the PCB in place.
Features and Benefits
Adhesive Base: Removes the need for chassis holes, streamlining the installation process
Simple to Install: Quick and easy setup by hand, requiring no additional tooling
Releasable Locking Mechanism: Securely holds the PCB in place, ensuring stability
Nylon 66 Material: Offers durability and resistance to environmental factors
Applications
Electronics manufacturing
Prototyping
PCB assembly
Additional Information
Simple to install
Material: Nylon 66
PCB Thickness Compatibility: 1.57 mm
Support Base Dimensions: 17.8 x 17.8 mm
Overall Height: 15 mm
PCB Hole Diameter: 4 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Liens connexes
- RS PRO 4.8 mm High 15 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 6.4 mm High 16.6 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 9.5 mm High 19.7 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 15.9 mm High 26.1 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 25.4 mm High 35.6 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 12.7 mm High 22.9 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- RS PRO 4.8 mm High Polyamide 66 PCB Support for 4 mm PCB Hole
- Essentra LCBSB-3-01A-RT 4.8 mm High 15 mm High Nylon PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm