- N° de stock RS:
- 141-8747
- Référence fabricant:
- 9774045943R
- Fabricant:
- Wurth Elektronik
Produit discontinué
- N° de stock RS:
- 141-8747
- Référence fabricant:
- 9774045943R
- Fabricant:
- Wurth Elektronik
Documentation technique
Législations et de normes
Détails du produit
Wurth WA-SMST Series SMT Steel Spacers
WA-SMST series PCB SMT mounting spacers made from tin plated steel. These PCB spacers are suitable for automated assembly and offer a high mechanical strength. The internal diameter of these PCB spacers is 2.25 mm and the spacers are available in lengths from 1 mm to 8 mm.
Spécifications
Attribut | Valeur |
---|---|
Type | SMT |
Body Height | 4.5mm |
Material | Steel |
Body Diameter | 4.35mm |
Bore Diameter | 2.8mm |