Hirose FX2 Series 1.27mm Pitch 80 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination
- N° de stock RS:
- 608-3017
- Référence fabricant:
- FX2-80S-1.27SV(71)
- Fabricant:
- Hirose
Visuel non contractuel
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 608-3017
- Référence fabricant:
- FX2-80S-1.27SV(71)
- Fabricant:
- Hirose
Spécifications
Documentation technique
Législations et de normes
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Hirose | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 0.5A | |
| Voltage Rating | 125 V ac | |
| Series | FX2 | |
| Contact Material | Phosphor Bronze | |
| Sélectionner tout | ||
|---|---|---|
Marque Hirose | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 0.5A | ||
Voltage Rating 125 V ac | ||
Series FX2 | ||
Contact Material Phosphor Bronze | ||
- Pays d'origine :
- MY
Liens connexes
- Hirose FX2 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Hirose FX2 Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Hirose FX2 Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Hirose FX2 Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Hirose FX2 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Hirose FX2 Series Straight Through Hole PCB Header 1.27mm Pitch, 2 Row(s)
- Hirose FX2 Series Straight Through Hole PCB Header 1.27mm Pitch, 2 Row(s)
- Hirose FX2 Series Straight Through Hole PCB Header 1.27mm Pitch, 2 Row(s)
