Samtec SSM Series Straight Surface PCB Socket, 6-Contact, 2 Row, 2.54 mm Pitch Solder
- N° de stock RS:
- 250-2919
- Référence fabricant:
- SSM-103-L-DV-K-TR-1
- Fabricant:
- Samtec
Sous-total (1 bobine de 475 unités)*
864,98 €
(TVA exclue)
1 046,43 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 17 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 475 + | 1,821 € | 864,98 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 250-2919
- Référence fabricant:
- SSM-103-L-DV-K-TR-1
- Fabricant:
- Samtec
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
| Marque | Samtec | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Series | SSM | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 2.54mm | |
| Contact Material | Copper | |
| Contact Gender | Male | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, UL | |
| Sélectionner tout | ||
|---|---|---|
Marque Samtec | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Sub Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Series SSM | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 2.54mm | ||
Contact Material Copper | ||
Contact Gender Male | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, UL | ||
The samtec Tiger Claw Surface Mount Socket has (2.54 mm) .100" Pitch. It has Single and double row up to 80 pins.
There is Vertical as well as horizontal orientation
Surface mount termination
Liens connexes
- Samtec SSM Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder