Samtec BSH Series Straight Surface PCB Socket, 60-Contact, 2 Row, 0.5 mm Pitch Solder
- N° de stock RS:
- 250-2818
- Référence fabricant:
- BSH-030-01-L-D-A-1
- Fabricant:
- Samtec
Offre groupée disponible
Consulter les options de prix de grosSous-total (96 unités, dans un plateau de 96)*
540,38 €
(TVA exclue)
653,86 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 27 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le plateau* |
|---|---|---|
| 96 - 384 | 5,629 € | 540,38 € |
| 480 - 864 | 5,39 € | 517,44 € |
| 960 + | 5,066 € | 486,34 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 250-2818
- Référence fabricant:
- BSH-030-01-L-D-A-1
- Fabricant:
- Samtec
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
| Marque | Samtec | |
| Number of Contacts | 60 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Current | 2A | |
| Pitch | 0.5mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Voltage | 175V | |
| Series | BSH | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 0.5mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS, UL | |
| Sélectionner tout | ||
|---|---|---|
Marque Samtec | ||
Number of Contacts 60 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Current 2A | ||
Pitch 0.5mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Voltage 175V | ||
Series BSH | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 0.5mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS, UL | ||
The samtec Basic Blade & Beam Socket has (0.50 mm) .0197" pitch. It is Available in cost saving gold plating.
Operating Temperature is -55 °C to +125 °C Six standard positions, up to 300 I/O pins
Extended Life Product
It has Stack height of 50 mm (197")
Liens connexes
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Straight Surface Socket Strip 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder