Samtec ARF6 Series Straight Surface PCB Socket, 8-Contact, 2 Row, 0.635 mm Pitch Solder
- N° de stock RS:
- 250-2807
- Référence fabricant:
- ARF6-08-S-RA-TR-1
- Fabricant:
- Samtec
Sous-total (1 unité)*
10,41 €
(TVA exclue)
12,60 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 7 unité(s) expédiée(s) à partir du 05 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 10,41 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 250-2807
- Référence fabricant:
- ARF6-08-S-RA-TR-1
- Fabricant:
- Samtec
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
| Marque | Samtec | |
| Number of Contacts | 8 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 0.635mm | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Series | ARF6 | |
| Row Pitch | 0.635mm | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS, UL | |
| Sélectionner tout | ||
|---|---|---|
Marque Samtec | ||
Number of Contacts 8 | ||
Product Type PCB Socket | ||
Sub Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 0.635mm | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Series ARF6 | ||
Row Pitch 0.635mm | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper | ||
Standards/Approvals RoHS, UL | ||
Statut RoHS : Exempté
The samtec Accelerate Right-Angle Slim Socket 0.635 mm pitch. It Supports 56 Gbps PAM4 (28 Gbps NRZ) applications. It's Operating Temperature is -40 °C to +125 °C.
Right-angle for increased flexibility
High-density 2-row design Rugged metal latching and shielding
Contact Material is Copper Alloy
Liens connexes
- Samtec ARF6 Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec ARF6 Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QFS Series Straight Through Hole PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec MIS Series Surface PCB Socket 114 Row, 0.635 mm Pitch Solder
- Samtec QSS Series Right Angle Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec ASP Series Straight PCB PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec SEAF Series Right Angle Surface PCB Socket 8 Row, 1.27 mm Pitch Solder