HARTING Har Flex Series Straight Surface Connector, 16-Contact, 2 Row, 1.27 mm Pitch Solder
- N° de stock RS:
- 918-235
- Référence fabricant:
- 15230162601000
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 bobine de 170 unités)*
806,53 €
(TVA exclue)
975,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Expédition à partir du 19 février 2027
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 806,53 € | 4,744 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 918-235
- Référence fabricant:
- 15230162601000
- Fabricant:
- HARTING
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Number of Contacts | 16 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 13.65mm | |
| Voltage | 150V | |
| Series | Har Flex | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Number of Contacts 16 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 13.65mm | ||
Voltage 150V | ||
Series Har Flex | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- Pays d'origine :
- CN
Features & Benefits
Applications
Can this be installed without specialist tools?
Liens connexes
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har-Flex Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARTING Har-Flex Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARTING Har-Flex Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
