HARTING Har Flex Series Straight Through Hole Connector, 50-Contact, 2 Row, 1.27 mm Pitch Solder

Visuel non contractuel

Sous-total (1 unité)*

1 411,51 €

(TVA exclue)

1 707,93 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 08 juillet 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +1 411,51 €

*Prix donné à titre indicatif

N° de stock RS:
744-677
Référence fabricant:
15210502401000
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Product Type

Connector

Number of Contacts

50

Sub Type

Female Connector

Number of Rows

2

Current

2.4A

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Stacking Height

6.25mm

Connector System

Motherboard to daughtercard

Voltage

150V

Series

Har Flex

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Gender

Female

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Pays d'origine :
CN
The HARTING har-flex THR female connector is designed for mezzanine applications, providing reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure optimal performance in various environments.

Features & Benefits


Female connector offers versatile connectivity options

Reflow soldering termination simplifies installation and enhances reliability

50 contacts support high-density applications

Straight orientation facilitates easy integration into designs

Copper alloy contacts ensure excellent conductivity

Noble metal over Ni plating enhances durability and corrosion resistance

Performance level 1 guarantees reliable operation in demanding conditions

Liquid crystal polymer housing provides thermal stability and strength

Operating temperature range of -55 °C to 125 °C accommodates diverse environments

Compliant with RoHS and UL standards ensures safety and environmental responsibility

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Used in robotics and automated machinery

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

What is the current rating for this connector?


The connector has a current rating of 2.4 A.

Liens connexes