Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 85 mm 30 mm
- N° de stock RS:
- 284-6141
- Référence fabricant:
- 2203130
- Fabricant:
- Phoenix Contact
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 284-6141
- Référence fabricant:
- 2203130
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Internal Width | 85mm | |
| Product Type | PCB Mounting Enclosure | |
| Internal Length | 30mm | |
| Internal Height | 183mm | |
| Body Material | ABS | |
| Colour | Light Grey | |
| Series | HCS | |
| IP Rating | IP54 | |
| Finish | Untreated | |
| UL Rating | V0 | |
| Standards/Approvals | RoHS, IEC 60068-2-6:2007-12, REACH, UL, IEC 60695-2-11:2014-02 | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Internal Width 85mm | ||
Product Type PCB Mounting Enclosure | ||
Internal Length 30mm | ||
Internal Height 183mm | ||
Body Material ABS | ||
Colour Light Grey | ||
Series HCS | ||
IP Rating IP54 | ||
Finish Untreated | ||
UL Rating V0 | ||
Standards/Approvals RoHS, IEC 60068-2-6:2007-12, REACH, UL, IEC 60695-2-11:2014-02 | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The Phoenix Contact handheld housing is designed for easy integration of LCD displays and membrane keypads, offering an ergonomic straight or staggered design.
Fast mounting due to the modular design
Operational temperature -40 to 80°C
Liens connexes
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 85 mm 30 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 30 mm 30 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 94 mm 39 mm
- Phoenix Contact HCS ABS PCB Enclosure 183 mm, 94 mm 39 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 150 mm, 48 mm 28 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 135 mm, 80 mm 29 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 110 mm, 71 mm 26 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 216 mm, 92 mm 40 mm