Phoenix Contact Polycarbonate PCB Enclosure, 206.8 x 164.8 x 14.3mm
- N° de stock RS:
- 179-3145
- Référence fabricant:
- 2203455
- Fabricant:
- Phoenix Contact
Sous-total (1 unité)*
48,96 €
(TVA exclue)
59,24 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 30 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 48,96 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 179-3145
- Référence fabricant:
- 2203455
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Internal Dimensions | 206.8 x 164.8 x 14.3mm | |
| Internal Length | 207 mm | |
| Internal Width | 165 mm | |
| Internal Height | 14 mm | |
| Body Material | Polycarbonate | |
| Number of Pins | 1 | |
| IP Rating | IP40 | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Internal Dimensions 206.8 x 164.8 x 14.3mm | ||
Internal Length 207 mm | ||
Internal Width 165 mm | ||
Internal Height 14 mm | ||
Body Material Polycarbonate | ||
Number of Pins 1 | ||
IP Rating IP40 | ||
- Pays d'origine :
- DE
Complete housing for PCBs, fixed to the corner inlays, includes housing half shells, side panels closed, corner inlays with PCB attachment, screws for housing and PCB attachment, light gray housing with turquoise blue corner inlays
High degree of application flexibility, thanks to the modular housing design
Flexible PCB attachment, adapts to virtually all form factors
Practical customization options
Reduced logistics outlay, thanks to components which are compatible with one another
Flexible PCB attachment, adapts to virtually all form factors
Practical customization options
Reduced logistics outlay, thanks to components which are compatible with one another
Liens connexes
- Phoenix Contact Polycarbonate PCB Enclosure, 206.8 x 164.8 x 14.3mm
- Phoenix Contact UCS 237-195-H-GD 9005 Polycarbonate PCB Enclosure, 206.8 x 164.8 x 14.3mm
- Phoenix Contact Polycarbonate PCB Enclosure, 164.8 x 114.8 x 14.3mm
- Phoenix Contact Polycarbonate PCB Enclosure, 114.8 x 94.8 x 14.3mm
- Phoenix Contact Polycarbonate PCB Enclosure, 94.8 x 56.8 x 14.3mm
- Phoenix Contact Polycarbonate PCB Mounting Enclosure, 65.12 x 23mm
- Phoenix Contact Polycarbonate PCB Mounting Enclosure, 100 x 62mm
- Phoenix Contact ECS Polycarbonate PCB Enclosure, 164 x 116 x 64mm