HARWIN Gecko Series Right Angle Surface Mount PCB Header, 12 Contact(s), 1.25mm Pitch, 2 Row(s), Shrouded
- N° de stock RS:
- 909-4293
- Référence fabricant:
- G125-MS11205L3P
- Fabricant:
- HARWIN
Visuel non contractuel
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 909-4293
- Référence fabricant:
- G125-MS11205L3P
- Fabricant:
- HARWIN
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
| Marque | HARWIN | |
| Series | Gecko | |
| Pitch | 1.25mm | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board, Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 2.8A | |
| Voltage Rating | 250.0 V | |
| Sélectionner tout | ||
|---|---|---|
Marque HARWIN | ||
Series Gecko | ||
Pitch 1.25mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board, Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Current Rating 2.8A | ||
Voltage Rating 250.0 V | ||
- Pays d'origine :
- GB
Harwin 1.25mm Gecko Series SMT PCB Headers
These Gecko series 1.25mm pitch wire to board PCB SMT headers have a dense 1.25mm pin spacing and a low profile miniature design offering both high performance, reliability and PCB space saving. Latches on these Gecko SMT headers provide a secure connection to the mating connector and SMT hold-downs aid PCB retention. These 1.25mm Gecko headers also feature polarization for accurate mating alignment and can withstand extreme temperatures from -65 to +150°C.
Harwin 1.25mm Gecko Series Connectors
Liens connexes
- HARWIN Gecko Series Straight Through Hole PCB Header 1.25mm Pitch Shrouded
- HARWIN Gecko Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- HARWIN Gecko Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded