Molex 200316 Series Vertical Surface PCB Header, 8 Contact(s), 3.5 mm Pitch, 2 Row
- N° de stock RS:
- 265-9338
- Référence fabricant:
- 105429-1208
- Fabricant:
- Molex
Offre groupée disponible
Sous-total (1 unité)*
5,52 €
(TVA exclue)
6,68 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 250 unité(s) expédiée(s) à partir du 19 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 5,52 € |
| 10 - 24 | 4,97 € |
| 25 - 49 | 4,51 € |
| 50 - 99 | 4,14 € |
| 100 + | 3,82 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 265-9338
- Référence fabricant:
- 105429-1208
- Fabricant:
- Molex
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
| Marque | Molex | |
| Series | 200316 | |
| Product Type | PCB Header | |
| Current | 7A | |
| Pitch | 3.5mm | |
| Number of Contacts | 8 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Voltage | 250 V | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Series 200316 | ||
Product Type PCB Header | ||
Current 7A | ||
Pitch 3.5mm | ||
Number of Contacts 8 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Voltage 250 V | ||
- Pays d'origine :
- CN
The Molex Nano-fit vertical header is made by brass with gold and tin plating. It has vertical orientation and two number of rows. The Product is available in black color.
Surface mount
8 circuits
Glow wire capable
Net weight 1.150/g
Liens connexes
- Molex 200316 Series Vertical Surface PCB Header 3.5 mm Pitch, 2 Row
- Molex 105429 Series Vertical Surface PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Surface Mount PCB Header 2.5 mm Pitch Shrouded
- Molex 105429 Series Vertical Surface Mount PCB Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole PCB Header 2.5mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172299 Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
- Molex 39505 Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded