Molex 5569 Series Right Angle Through Hole PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- N° de stock RS:
- 262-3562
- Référence fabricant:
- 39301061
- Fabricant:
- Molex
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 10 unités)*
30,06 €
(TVA exclue)
36,37 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 50 unité(s) expédiée(s) à partir du 12 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 10 - 90 | 3,006 € | 30,06 € |
| 100 + | 2,796 € | 27,96 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 262-3562
- Référence fabricant:
- 39301061
- Fabricant:
- Molex
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
| Marque | Molex | |
| Product Type | PCB Header | |
| Series | 5569 | |
| Pitch | 4.2mm | |
| Current | 13A | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, EU RoHS China RoHS, UL E29179 | |
| Voltage | 600V | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Product Type PCB Header | ||
Series 5569 | ||
Pitch 4.2mm | ||
Current 13A | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, EU RoHS China RoHS, UL E29179 | ||
Voltage 600V | ||
- Pays d'origine :
- MX
The Molex 6 circuit PCB header having current rating of 13 A and voltage rating of 600 V. It is made up of brass material and gold plating.
Natural in color
Low halogen
Liens connexes
- Molex 5569 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Right Angle Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Right Angle Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Flange PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Vertical Right Angle PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB Header 4.2 mm Pitch Shrouded