Phoenix Contact VIP/S/MC/KIT Series Pluggable Terminal Block, 9 Contact(s)
- N° de stock RS:
- 217-6394
- Référence fabricant:
- 2907269
- Fabricant:
- Phoenix Contact
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 217-6394
- Référence fabricant:
- 2907269
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | VIP/S/MC/KIT | |
| Current | 8A | |
| Number of Contacts | 9 | |
| Housing Material | Polyamide | |
| Standards/Approvals | CHINA RoHS | |
| Voltage | 300V | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series VIP/S/MC/KIT | ||
Current 8A | ||
Number of Contacts 9 | ||
Housing Material Polyamide | ||
Standards/Approvals CHINA RoHS | ||
Voltage 300V | ||
- Pays d'origine :
- US
The Phoenix Contact have printed circuit board connector to connect to VIP base module labelled 25-32. This connector have maximum current capacity is 8 A with 300 V nominal voltage.
Screw clamp Terminal wire connection
Pre printed channel and shield labelling
Liens connexes
- Phoenix Contact VIP/S/MC/KIT Series Pluggable Terminal Block, 9 Contact(s)
- Phoenix Contact VIP/S/FRONT-MC/KIT Series Pluggable Terminal Block, 9 Contact(s)
- Phoenix Contact VIP/P/FKC/KIT CX Series Pluggable Terminal Block
- Phoenix Contact MC 1.5/ 9-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/9-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/9-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/9-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1836147
- Phoenix Contact MC 1.5/9-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847424