TE Connectivity Vertical Board PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- N° de stock RS:
- 217-5480
- Référence fabricant:
- 5787430-1
- Fabricant:
- TE Connectivity
Sous-total (1 plateau de 120 unités)*
360,24 €
(TVA exclue)
435,84 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 720 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le plateau* |
|---|---|---|
| 120 + | 3,002 € | 360,24 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 217-5480
- Référence fabricant:
- 5787430-1
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | PCB Header | |
| Current | 8.8A | |
| Pitch | 5mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Nickel | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | China RoHS 2 Directive, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Voltage | 50V | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type PCB Header | ||
Current 8.8A | ||
Pitch 5mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Nickel | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals China RoHS 2 Directive, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
Voltage 50V | ||
The TE Connectivity DC Jack Connectors, having 5 position 50V DC Operating Voltage with Board-to-Board connector system.
Connector System - Board-to-Board
Connector & Contact Terminates To - Printed Circuit Board
Connector & Housing Type - Plug
Liens connexes
- TE Connectivity Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity 2812 Series Vertical Board PCB Header, Shrouded
- TE Connectivity RAST 5 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity Strada Series Vertical Board PCB Header Shrouded
- TE Connectivity RAST 5 Series Vertical Board PCB Header 5 mm Pitch Shrouded