Molex MLX Series Vertical Surface PCB Header, 6 Contact(s), 6.35 mm Pitch, 2 Row, Shrouded
- N° de stock RS:
- 213-5545
- Référence fabricant:
- 432550083
- Fabricant:
- Molex
Sous-total (1 plateau de 85 unités)*
83,47 €
(TVA exclue)
100,98 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 29 avril 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le plateau* |
|---|---|---|
| 85 + | 0,982 € | 83,47 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 213-5545
- Référence fabricant:
- 432550083
- Fabricant:
- Molex
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
| Marque | Molex | |
| Series | MLX | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 20A | |
| Number of Contacts | 6 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Series MLX | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 20A | ||
Number of Contacts 6 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
- Pays d'origine :
- IN
The Molex 432550083 is a 6.35mm MLX power connector header, has a 2.13mm contact diameter, vertical orientation, has 6 circuits, it is of natural colour.
CSA certified
UL certified
Liens connexes
- Molex MLX Series Vertical Surface PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Vertical Surface PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Vertical Surface PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex MLX Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded