Phoenix Contact FP 0.8/12-MV-SH Series Surface PCB Header, 12 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- N° de stock RS:
- 195-7461
- Référence fabricant:
- 1043786
- Fabricant:
- Phoenix Contact
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 bobine de 500 unités)*
2 628,50 €
(TVA exclue)
3 180,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 01 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 500 - 500 | 5,257 € | 2 628,50 € |
| 1000 + | 4,799 € | 2 399,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 195-7461
- Référence fabricant:
- 1043786
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | FP 0.8/12-MV-SH | |
| Current | 1.7A | |
| Pitch | 800μm | |
| Number of Contacts | 12 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Nickel | |
| Termination Type | Solder | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | 0°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type PCB Header | ||
Series FP 0.8/12-MV-SH | ||
Current 1.7A | ||
Pitch 800μm | ||
Number of Contacts 12 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Nickel | ||
Termination Type Solder | ||
Row Pitch 800μm | ||
Minimum Operating Temperature 0°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 500V | ||
- Pays d'origine :
- CN
Shielded SMD male connector, Nominal current at 20 °C: 1.7 A, Test voltage: 500 V AC, number of positions: 12, pitch: 0.8 mm, colour: black, contact surface: Gold, mounting: SMD soldering
Liens connexes
- Phoenix Contact FP 0.8/12-MV-SH Series Surface PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP 0.8/12-MV-SH Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP 0.8/32-MV-SH Series Surface PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP 0.8/20-MV-SH Series Surface PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP 0.8/52-MV-SH Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP 0.8/32-MV-SH Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP 0.8/ 80-MV-SH Series Surface Mount PCB Header 0.8mm Pitch Shrouded
- Phoenix Contact 8/12-MV-SH 8 FP 0 Series PCB Connector Kit