Molex 75900 Series Right Angle Through Hole Header, 20 Contact(s), 3.5 mm Pitch, 2 Row, Unshrouded
- N° de stock RS:
- 816-999
- Référence fabricant:
- 75900-1101
- Fabricant:
- Molex
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 816-999
- Référence fabricant:
- 75900-1101
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Series | 75900 | |
| Product Type | Header | |
| Pitch | 3.5mm | |
| Current | 17A | |
| Number of Contacts | 20 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 500V | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Series 75900 | ||
Product Type Header | ||
Pitch 3.5mm | ||
Current 17A | ||
Number of Contacts 20 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 500V | ||
- Pays d'origine :
- IN
The Molex PCB header is designed as a dual-row connector with a right-angle orientation, facilitating reliable power connections in automotive applications and wire-to-board systems.
Offers a 20-circuit maximum capacity to support various applications
Constructed with high-temperature thermoplastic to withstand extreme conditions
Features a 1.25μm nickel overall plating for enhanced durability
Compatible with wave solder processes for efficient assembly
Operates effectively within a temperature range of -40° to +125°C
Liens connexes
- Molex 54363 Series Right Angle Surface PCB Header 0.5 mm Pitch Unshrouded
- Molex 204314 Series Right Angle Screw PCB Header 1 Row, Unshrouded
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 42376 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex Milli-Grid Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Molex 70216 Series Right Angle Through Hole PCB Header Pin 2.54 mm Pitch Unshrouded
