Molex 22-11 Series Vertical Through Hole PCB Header, 18 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- N° de stock RS:
- 786-410
- Référence fabricant:
- 22-11-2182
- Fabricant:
- Molex
Sous-total (1 sachet de 100 unités)*
355,86 €
(TVA exclue)
430,59 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 12 juillet 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 355,86 € | 3,559 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 786-410
- Référence fabricant:
- 22-11-2182
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Series | 22-11 | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 18 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Row Pitch | 2.5mm | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Male | |
| Voltage | 500V | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Series 22-11 | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 18 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Row Pitch 2.5mm | ||
Tail Pin Length 3.4mm | ||
Contact Gender Male | ||
Voltage 500V | ||
- Pays d'origine :
- IN
The Molex Solid Header offers exceptional performance and reliability for various applications. Designed to facilitate strong electrical connections, it is engineered to handle demanding operational environments.
Robust construction ensures longevity and reliability in performance
Suitable for a wide range of applications, encompassing various connectivity needs
Optimised design minimises insertion and extraction forces, enhancing user experience
Engineered to meet stringent industry standards for quality and safety
Liens connexes
- Molex 42375 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 22-10 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 22-23 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 22-28 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 22-10 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 15-91 Series Vertical Surface Header 2.54 mm Pitch Unshrouded
