HARTING SEK Standard Series Angled PCB Male Connector, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Visuel non contractuel

Sous-total (1 sachet de 50 unités)*

287,15 €

(TVA exclue)

347,45 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 22 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +287,15 €5,743 €

*Prix donné à titre indicatif

N° de stock RS:
744-879
Référence fabricant:
09185507921
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Series

SEK Standard

Product Type

Male Connector

Current

1A

Pitch

2.54mm

Housing Material

PBT

Number of Contacts

50

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

PCB-to-Cable

Mount Type

PCB

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

4.5mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Mating Pin Length

6.1mm

Voltage

500V

Pays d'origine :
RO
The HARTING male connector is designed for PCB to cable applications, providing a reliable and Durable connection with a rated current of 1 A. Its insulation displacement contacts ensure a gastight connection, making it suitable for various industrial environments.

Features & Benefits


Male connector offers a secure connection for PCB to cable applications

Wave soldering termination simplifies installation and enhances reliability

Rated current of 1 A supports efficient power transmission

50 contacts ensure robust connectivity for complex systems

Angled orientation optimises space utilisation on PCBs

Copper alloy construction enhances conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Thermoplastic resin (PBT) housing provides mechanical strength and thermal stability

Maximum operating temperature of 125 °C ensures performance in high-heat environments

Compliance with IEC 60603-13 guarantees adherence to international standards

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this male connector is 500 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Liens connexes