HARTING SEK Standard Series Angled PCB Male Connector, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Visuel non contractuel

Sous-total (1 sachet de 100 unités)*

436,52 €

(TVA exclue)

528,19 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 12 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +436,52 €4,365 €

*Prix donné à titre indicatif

N° de stock RS:
743-416
Référence fabricant:
09195245923
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Series

SEK Standard

Product Type

Male Connector

Pitch

2.54mm

Current

1A

Housing Material

PBT

Number of Contacts

24

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

PCB-to-Cable

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

2.9mm

Maximum Operating Temperature

125°C

Mating Pin Length

6.1mm

Standards/Approvals

UL 94 V-0

Voltage

500V

Pays d'origine :
RO
The HARTING male connector is designed for PCB to cable applications, providing a reliable and Durable connection with predetermined functional characteristics. Its insulation displacement contacts pierce the cable insulation, ensuring a gastight connection that enhances performance and longevity.

Features & Benefits


Male connector offers a secure connection for PCB to cable applications

Reflow soldering termination ensures efficient and reliable assembly

Rated current of 1 A supports various low-power applications

24 contacts provide ample connectivity for complex circuits

Angled orientation facilitates space-saving installations

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Thermoplastic resin housing withstands high temperatures up to 125 °C

Compliant with multiple standards including RoHS and IEC 60603-13

Compact pitch of 2.54 mm allows for dense circuit layouts

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Installed in renewable energy control systems

What is the rated voltage for this product?


The rated voltage for this connector is 500 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is compliant with RoHS standards.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.