HARTING SEK Standard Series Angled PCB Male Connector, 60 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Visuel non contractuel

Sous-total (1 sachet de 500 unités)*

3 646,36 €

(TVA exclue)

4 412,10 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 25 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +3 646,36 €7,293 €

*Prix donné à titre indicatif

N° de stock RS:
743-067
Référence fabricant:
09195606903
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Series

SEK Standard

Product Type

Male Connector

Pitch

2.54mm

Current

1A

Housing Material

PBT

Number of Contacts

60

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

PCB-to-Cable

Mount Type

PCB

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

2.9mm

Maximum Operating Temperature

125°C

Mating Pin Length

6.1mm

Standards/Approvals

UL 94 V-0

Voltage

500V

Pays d'origine :
RO
The HARTING SEK-19 SV HT MA STD ANG29 RLG 60P PL2 is a male connector designed for PCB to cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gastight connection. This connector is suitable for various industrial applications, providing reliable performance in demanding environments.

Features & Benefits


Male connector ensures compatibility with various cable types

Reflow soldering termination allows for efficient assembly processes

Rated current of 1 A supports low-power applications

60 contacts provide ample connectivity options

Angled orientation facilitates space-saving installations

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on mating side ensures corrosion resistance

Sn over Ni plating on termination side improves solderability

Performance level 2 according to IEC 60603-13 guarantees reliability

Thermoplastic resin housing offers robust protection against environmental factors

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the rated voltage for this product?


The rated voltage for this connector is 500 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.