HARTING SEK Low-Profile Series Straight PCB Male Connector, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Visuel non contractuel

Sous-total (1 sachet de 50 unités)*

345,90 €

(TVA exclue)

418,54 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +345,90 €6,918 €

*Prix donné à titre indicatif

N° de stock RS:
741-223
Référence fabricant:
09185506329
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Product Type

Male Connector

Series

SEK Low-Profile

Current

1A

Pitch

2.54mm

Number of Contacts

50

Housing Material

PBT

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

PCB-to-Cable

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Press-in

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Tail Pin Length

5.5mm

Contact Gender

Male

Mating Pin Length

6.1mm

Standards/Approvals

UL 94 V-0

Pays d'origine :
RO
The HARTING male connector is designed for PCB to cable and PCB to PCB applications, providing a reliable and Durable connection. Its insulation displacement contacts pierce the cable insulation, ensuring a gastight connection that enhances performance and longevity.

Features & Benefits


Male connector offers versatility in various applications

Press-in termination simplifies installation and reduces assembly time

Rated current of 1 A supports low-power applications

50 contacts provide ample connectivity options

Straight orientation facilitates easy integration into designs

Copper alloy construction ensures excellent conductivity

Noble metal over nickel plating enhances corrosion resistance

Performance level 2 according to IEC 60603-13 ensures reliability

Thermoplastic resin (PBT) housing provides durability and thermal stability

Operating temperature range of -55 °C to 105 °C accommodates diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the rated current for this product?


The rated current for this male connector is 1 A.

What is the operating temperature range?


The operating temperature range is -55 °C to 105 °C.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.