HARTING SEK Low-Profile Series Angled PCB Male Connector, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- N° de stock RS:
- 739-553
- Référence fabricant:
- 09195267323741
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 280 unités)*
951,72 €
(TVA exclue)
1 151,58 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Expédition à partir du 14 décembre 2026
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 951,72 € | 3,399 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 739-553
- Référence fabricant:
- 09195267323741
- Fabricant:
- HARTING
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Male Connector | |
| Series | SEK Low-Profile | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 26 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Motherboard to daughtercard | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 2.9mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 6.1mm | |
| Voltage | 500V | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Male Connector | ||
Series SEK Low-Profile | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 26 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Motherboard to daughtercard | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 2.9mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 6.1mm | ||
Voltage 500V | ||
- Pays d'origine :
- RO
Features & Benefits
Applications
What is the rated voltage for this product?
What is the maximum operating temperature?
Is this product RoHS and REACH compliant?
Liens connexes
- HARTING SEK Low-Profile Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
