HARTING SEK Low-Profile Series Straight PCB Male Connector, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- N° de stock RS:
- 738-079
- Référence fabricant:
- 09195406324741
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 325 unités)*
1 768,49 €
(TVA exclue)
2 139,87 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 07 juillet 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 1 768,49 € | 5,442 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 738-079
- Référence fabricant:
- 09195406324741
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Series | SEK Low-Profile | |
| Product Type | Male Connector | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 40 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | PCB-to-Cable | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.9mm | |
| Mating Pin Length | 6.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Series SEK Low-Profile | ||
Product Type Male Connector | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 40 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System PCB-to-Cable | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.9mm | ||
Mating Pin Length 6.1mm | ||
Standards/Approvals UL 94 V-0 | ||
- Pays d'origine :
- RO
The HARTING male connector is designed for PCB to cable and PCB to PCB applications, providing a reliable and Durable connection. Its insulation displacement contacts pierce the cable insulation, ensuring a gastight connection that enhances performance and longevity.
Features & Benefits
Male connector offers straightforward integration into various systems
Reflow soldering termination ensures a secure and efficient installation
Rated current of 1 A supports low-power applications
40 contacts provide ample connectivity for complex circuits
Straight orientation simplifies alignment during installation
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Thermoplastic resin housing ensures structural integrity and thermal stability
Complies with IEC 60603-13 for reliable performance standards
Maximum operating temperature of 125 °C allows for versatile applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this male connector is 500 V.
What is the maximum operating temperature?
The maximum operating temperature for this connector is 125 °C.
Liens connexes
- HARTING SEK Low-Profile Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
