HARTING SEK Standard Series Angled PCB Male Connector, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- N° de stock RS:
- 736-815
- Référence fabricant:
- 09185246923
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 100 unités)*
313,28 €
(TVA exclue)
379,07 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 80,00 €
Temporairement en rupture de stock
- Expédition à partir du 22 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 313,28 € | 3,133 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 736-815
- Référence fabricant:
- 09185246923
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Series | SEK Standard | |
| Product Type | Male Connector | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 24 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | PCB-to-Cable | |
| Mount Type | PCB | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 2.9mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 6.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 500V | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Series SEK Standard | ||
Product Type Male Connector | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 24 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System PCB-to-Cable | ||
Mount Type PCB | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 2.9mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 6.1mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 500V | ||
- Pays d'origine :
- RO
The HARTING SEK-18 SV MA STD ANG29 24P PL2 is a male connector designed for PCB to cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gastight connection. This connector is suitable for various industrial applications, providing reliable performance in demanding environments.
Features & Benefits
Male connector ensures compatibility with various cable types
Wave soldering termination allows for efficient assembly
Rated current of 1 A supports low-power applications
24 contacts provide ample connectivity options
Angled orientation facilitates space-saving installations
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating on the mating side ensures corrosion resistance
Thermoplastic resin (PBT) housing offers thermal stability
Maximum operating temperature of 125 °C supports high-temperature environments
Compliant with multiple standards including IEC 60603-13 and RoHS
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 500 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Liens connexes
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
