Molex 44428 Series Right Angle Through Hole PCB Header, 16 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- N° de stock RS:
- 693-964
- Référence fabricant:
- 44428-1605
- Fabricant:
- Molex
Sous-total (1 plateau de 50 unités)*
216,82 €
(TVA exclue)
262,35 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 18 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Plateau(x) | le plateau | Prix par unité* |
|---|---|---|
| 1 + | 216,82 € | 4,336 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 693-964
- Référence fabricant:
- 44428-1605
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Series | 44428 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | Nylon | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold Plated Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.50mm | |
| Standards/Approvals | UL E29179 | |
| Mating Pin Length | 3.5mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Series 44428 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material Nylon | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold Plated Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.50mm | ||
Standards/Approvals UL E29179 | ||
Mating Pin Length 3.5mm | ||
- Pays d'origine :
- US
The Molex Micro-Fit BMI Header is engineered for seamless connectivity in power and board-to-board applications. With its dual-row, right-angle design, this surface mount compatible component delivers robust performance across various electronic environments. It features 16 circuits and is designed for easy integration with matching parts, ensuring a reliable connection while being polarized to prevent incorrect mating. Crafted from Durable materials, this header meets electrical and physical compliance standards, making it Ideal for high-temperature applications where reliability is paramount.
Features a tin-plated termination for optimal soldering in lead-free processes
Utilizes 0.38μm gold selective plating for improved corrosion resistance and conductivity
Meets stringent compliance standards, including EU RoHS and REACH SVHC, ensuring eco-friendly operation
Offers a temperature range of -40° to +105°C, suitable for diverse operating conditions
Locking mechanism ensures secure mating, preventing accidental disconnections during use
Utilizes 0.38μm gold selective plating for improved corrosion resistance and conductivity
Meets stringent compliance standards, including EU RoHS and REACH SVHC, ensuring eco-friendly operation
Offers a temperature range of -40° to +105°C, suitable for diverse operating conditions
Locking mechanism ensures secure mating, preventing accidental disconnections during use
Liens connexes
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
