Molex, 90327 Female Connector Housing, 1.27 mm Pitch, 22 Way, 2 Row Vertical
- N° de stock RS:
- 691-657
- Référence fabricant:
- 90327-3322
- Fabricant:
- Molex
Sous-total (1 boîte de 50 unités)*
261,14 €
(TVA exclue)
315,98 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 28 septembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 261,14 € | 5,223 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 691-657
- Référence fabricant:
- 90327-3322
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| For Use With | Picoflex PF-50 Vertical Low Profile Headers | |
| Orientation | Vertical | |
| Series | 90327 | |
| Housing Material | Phosphor Bronze | |
| Standards/Approvals | UL | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Product Type Connector Housing | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
For Use With Picoflex PF-50 Vertical Low Profile Headers | ||
Orientation Vertical | ||
Series 90327 | ||
Housing Material Phosphor Bronze | ||
Standards/Approvals UL | ||
- Pays d'origine :
- MY
The Molex Pico Flex PF-50 is a low-profile IDT receptacle designed for efficient connectivity in Compact applications. Built for 22 circuits, this connector delivers outstanding performance while maintaining a sleek design, making it Ideal for a variety of electronic devices. Constructed from high-quality materials like phosphor bronze and polyester, the Pico Flex PF-50 ensures robustness and reliability under various conditions. The receptacle features vertical entry, enhancing compatibility with various setups and facilitating easy integration into systems. Engineered for durability, it supports a maximum voltage of 250V and offers a mating cycle durability of up to 100 cycles, ensuring long-lasting functionality in Active environments.
Capable of operating reliably in temperatures ranging from -40° to +105°C
Accommodates wire sizes of AWG 26 and 28, enhancing versatility in applications
Additional extraction tools are available for convenient installation and maintenance
Fully shrouded design maximizes protection against environmental factors
Supports compatibility with various Pico Flex headers, providing Flexible connectivity options
Liens connexes
- Coral G950-06809-01 for use with Raspberry Pi
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Transistor Output 2
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Littelfuse Through Hole Gas Discharge Tube
- Igus GFM-0607-08 6mm Bore Plain Bearing, 7mm O.D
- Raspberry Pi QWERTY (Spain) Raspberry Pi Keyboard
- Coral Google Mini PCIe M.2 Accelerator B/M Development Kit G650-04686-01
