Phoenix Contact DMCV Series Vertical Through Hole PCB Header, 30 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- N° de stock RS:
- 517-248
- Référence fabricant:
- 1874865
- Fabricant:
- Phoenix Contact
Sous-total (1 paquet de 50 unités)*
379,56 €
(TVA exclue)
459,27 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Prêt à être expédié à partir du 13 janvier 2027
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 379,56 € | 7,591 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 517-248
- Référence fabricant:
- 1874865
- Fabricant:
- Phoenix Contact
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMCV | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON DFMC 1 | |
| Mount Type | Through Hole | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60664-1, ISO 6988, VDE report | |
| Mating Pin Length | 2.6mm | |
| Voltage | 160V | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type PCB Header | ||
Series DMCV | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material LCP | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON DFMC 1 | ||
Mount Type Through Hole | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60664-1, ISO 6988, VDE report | ||
Mating Pin Length 2.6mm | ||
Voltage 160V | ||
- Pays d'origine :
- DE
Liens connexes
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
