TE Connectivity 3-641199-3 Series Vertical Cable PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row
- N° de stock RS:
- 508-875
- Numéro d'article Distrelec:
- 304-58-558
- Référence fabricant:
- 3-641199-3
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 150 unités)*
234,86 €
(TVA exclue)
284,18 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 23 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 234,86 € | 1,566 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 508-875
- Numéro d'article Distrelec:
- 304-58-558
- Référence fabricant:
- 3-641199-3
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-641199-3 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold Flash over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type PCB Header | ||
Series 3-641199-3 | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Plating Gold Flash over Nickel | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- Pays d'origine :
- CN
The TE Connectivity Standard rectangular connector assembly offers reliable connectivity for diverse applications, featuring a receptacle design optimised for wire-to-board interactions. This component is engineered with a focus on mating retention and insulation displacement. Ideal for environments demanding durability, it supports a substantial operating voltage and accommodates a variety of cable types. The thoughtful construction ensures ease of assembly while meeting industry standards for safety and performance. Its robust design, combined with gold-plated contact areas, enhances performance in critical signal applications, making it an exceptional choice for modern electronic needs. The versatility of this assembly allows for seamless integration across various applications, including signalling and power transmission.
Crafted for high-performance wire-to-board applications
Utilises insulation displacement for efficient connectivity
Designed with robust mating retention features to secure connections
Supports a wide operating temperature range for diverse environments
Offers a compact and space-saving rectangular shape
Constructed from durable nylon material for enhanced longevity
Equipped with gold-flashed contacts for optimal conductivity
Simplifies the assembly process, reducing installation time
Certified for compliance with CSA and UL industry standards
Packaged in convenient quantities to meet varying needs
