TE Connectivity 2000667 Series Right Angle Board PCB Header, 8 Contact(s), Shrouded
- N° de stock RS:
- 506-683
- Numéro d'article Distrelec:
- 303-28-341
- Référence fabricant:
- 2000667-3
- Fabricant:
- TE Connectivity
Sous-total (1 unité)*
4 466,53 €
(TVA exclue)
5 404,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 4 466,53 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 506-683
- Numéro d'article Distrelec:
- 303-28-341
- Référence fabricant:
- 2000667-3
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Series | 2000667 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Number of Contacts | 8 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Series 2000667 | ||
Product Type PCB Header | ||
Current 1A | ||
Number of Contacts 8 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Non conforme
- Pays d'origine :
- US
The TE Connectivity High-speed backplane connector is engineered for optimal performance in demanding applications. Designed as a PCB mount header with a right-angle orientation, it seamlessly integrates into various circuit configurations. The fully shrouded design ensures secure connections, while the right guide location enhances systematic alignment during installation. Capable of supporting power and signal applications, this connector offers robust features that make it suitable for traditional backplane architectures. With an operating temperature range spanning from -55 to 105 °C, it is built to withstand harsh environmental conditions and ensure reliable functionality. This connector exemplifies the perfect blend of durability and efficiency, making it an ideal choice for modern electronic systems.
Engineered for high-speed data transmission
Secures durable connections with a fully shrouded style
Offers optimal mating alignment through polarization
Designed for right-angle PCB mount orientation
Supports a variety of applications in power and signal circuits
Accommodates traditional backplane architecture effortlessly
Resistant to extreme temperatures, ensuring long-term reliability
Facilitates easy installation with superior guide location
Liens connexes
- TE Connectivity 203 Series Right Angle Board PCB Header, Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header Shrouded
- TE Connectivity 2-6386 Series Right Angle Board PCB Header Shrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 316229-2 Series Right Angle Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1734829 Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
