TE Connectivity 104893 Series Vertical Header, 30 Contact(s), Shrouded
- N° de stock RS:
- 480-215
- Numéro d'article Distrelec:
- 304-55-098
- Référence fabricant:
- 104893-3
- Fabricant:
- TE Connectivity
Sous-total (1 tube de 18 unités)*
439,96 €
(TVA exclue)
532,35 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Tube(s) | le tube | Prix par unité* |
|---|---|---|
| 1 + | 439,96 € | 24,442 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 480-215
- Numéro d'article Distrelec:
- 304-55-098
- Référence fabricant:
- 104893-3
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Header | |
| Series | 104893 | |
| Number of Contacts | 30 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Header | ||
Series 104893 | ||
Number of Contacts 30 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Standards/Approvals No | ||
Non conforme
- Pays d'origine :
- MX
The TE Connectivity 30 50/50 GRID cable receptacle is a highly versatile component designed for a range of connectivity needs in various applications. With its robust construction and innovative design, this product ensures reliable performance and exceptional durability. Ideal for both industrial and commercial uses, the receptacle accommodates numerous configurations, making it suitable for diverse installations. Safety and compliance are at its core, with low halogen content and compliance with important directives ensuring environmentally responsible use. This receptacle not only ensures consistency in connectivity but also incorporates safety measures to protect users and the environment alike.
Supports a variety of configurations to meet specific application needs
Constructed with durable materials for long-lasting reliability
Features low halogen content for enhanced safety and compliance
Designed with user safety in mind, including clear usage statements
Compatible with a range of extraction tools and accessories
Offers a reliable connection that reduces the risk of downtime
Liens connexes
- TE Connectivity 104893 Series Vertical Through Hole PCB Connector 1 Row
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 5-147384-3 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header 1 Row, Unshrouded
