Molex 09-52-4054 Series PCB Header
- N° de stock RS:
- 475-783
- Référence fabricant:
- 09-52-4054
- Fabricant:
- Molex
Sous-total (1 paquet de 400 unités)*
227,54 €
(TVA exclue)
275,32 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 26 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 227,54 € | 0,569 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 475-783
- Référence fabricant:
- 09-52-4054
- Fabricant:
- Molex
Spécifications
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Series | 09-52-4054 | |
| Product Type | PCB Header | |
| Standards/Approvals | RoHS | |
| Distrelec Product Id | 304-61-827 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Series 09-52-4054 | ||
Product Type PCB Header | ||
Standards/Approvals RoHS | ||
Distrelec Product Id 304-61-827 | ||
- Pays d'origine :
- KR
The TE Connectivity Headers and Wire Housings from a leading provider of connectivity solutions represents a remarkable innovation in the field, tailored for reliability and performance. Constructed to meet the demands of modern applications, it boasts a robust design that ensures durability in various environmental conditions. Ideal for both professional and industrial settings, it offers a versatile solution that enhances operational efficiency. With a commitment to quality, this product is designed to exceed expectations, making it a preferred choice for engineers and technicians.
Engineered for maximum durability in harsh environments
Supports high-speed data transmission with minimal signal loss
Compact design allows for easy integration into existing systems
Versatile applications across various industries, enhancing usability
Reliable performance backed by years of engineering excellence
Liens connexes
- Phoenix Contact FP 0.8/52-MV-SH Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Molex KK 396 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 220717 Series Straight PCB Header
- Molex PCB Header
- Molex 505274 Series Board PCB Header, Shrouded
- Molex 54722 Series Board PCB Header, Shrouded
- Molex 505070 Series Board PCB Header, Shrouded
- Molex 505270 Series Board PCB Header, Shrouded
