TE Connectivity 2-292262-4 Series Right Angle PCB PCB Header, 24 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded
- N° de stock RS:
- 475-736
- Numéro d'article Distrelec:
- 304-53-818
- Référence fabricant:
- 2-292262-4
- Fabricant:
- TE Connectivity
Sous-total (1 plateau de 96 unités)*
891,52 €
(TVA exclue)
1 078,74 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Prêt à être expédié à partir du 01 octobre 2026
Plateau(x) | le plateau | Prix par unité* |
|---|---|---|
| 1 + | 891,52 € | 9,287 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 475-736
- Numéro d'article Distrelec:
- 304-53-818
- Référence fabricant:
- 2-292262-4
- Fabricant:
- TE Connectivity
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Series | 2-292262-4 | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Housing Material | Nylon Fibreglass | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3mm | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Mating Pin Length | 2.9mm | |
| Voltage | 50V | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Series 2-292262-4 | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Current 2A | ||
Housing Material Nylon Fibreglass | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3mm | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Mating Pin Length 2.9mm | ||
Voltage 50V | ||
- Pays d'origine :
- CN
Liens connexes
- TE Connectivity 3-292262-2 Series Right Angle PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- Molex 42404 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 2-6450 Series Right Angle Board PCB Header 4 Row, Shrouded
- Hirose DF11 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
