TE Connectivity 1048 Series Straight Latching PCB Header, 10 Contact(s), Unshrouded
- N° de stock RS:
- 474-239
- Numéro d'article Distrelec:
- 304-53-648
- Référence fabricant:
- 104809-9
- Fabricant:
- TE Connectivity
Sous-total (1 tube de 76 unités)*
296,72 €
(TVA exclue)
359,03 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Tube(s) | le tube | Prix par unité* |
|---|---|---|
| 1 + | 296,72 € | 3,904 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 474-239
- Numéro d'article Distrelec:
- 304-53-648
- Référence fabricant:
- 104809-9
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Series | 1048 | |
| Product Type | PCB Header | |
| Number of Contacts | 10 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Latching | |
| Connector System | AMPMODU MTE INTERCONNECT SYSTEM | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Series 1048 | ||
Product Type PCB Header | ||
Number of Contacts 10 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Latching | ||
Connector System AMPMODU MTE INTERCONNECT SYSTEM | ||
Termination Type Solder | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Non conforme
- Pays d'origine :
- MX
The TE Connectivity high-performance latch is designed for efficient and reliable connections in various applications. Crafted with precision, the MTE HDR SRST Latch with Hold-Down functionality ensures secure fastening while maintaining ease of use. Ideal for environments requiring robust connectivity, this component excels in durability, ensuring long-lasting performance even under challenging conditions. Its thoughtful design not only enhances operational efficiency but also provides a straightforward installation process, making it an essential part for any assembly requiring dependable electrical connections. The combination of high-quality materials and engineered features makes this latch a staple in the industry, promising consistency and effectiveness in every use case.
Offers a secure and firm hold for better connection stability
Low halogen content ensures compliance with environmental standards
Designed for reflow solder capability up to 260°C
Provides clear usage instructions for safe handling
Compatibility with a range of related components enhances versatility in applications
The model is pending obsolescence, ensuring up-to-date technology
Liens connexes
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102557 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity Straight PCB Header 2 Row, Unshrouded
- TE Connectivity 2812 Series Straight Board PCB Header 2 Row, Unshrouded
- TE Connectivity MODII Series Straight PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity Straight PCB Header Unshrouded
- TE Connectivity 2822 Series Straight Board PCB Header, Unshrouded
- TE Connectivity 2238 Series Straight Board PCB Header, Unshrouded
