TE Connectivity 172296 Series Straight Pin Header, 4 Contact(s)
- N° de stock RS:
- 471-205
- Numéro d'article Distrelec:
- 304-55-265
- Référence fabricant:
- 172296-1
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 150 unités)*
234,89 €
(TVA exclue)
284,22 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 234,89 € | 1,566 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 471-205
- Numéro d'article Distrelec:
- 304-55-265
- Référence fabricant:
- 172296-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Pin Header | |
| Series | 172296 | |
| Number of Contacts | 4 | |
| Orientation | Straight | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Pin Header | ||
Series 172296 | ||
Number of Contacts 4 | ||
Orientation Straight | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
- Pays d'origine :
- JP
The TE Connectivity clamp is designed specifically for 4-position C-M-N-L pin header applications, delivering reliable performance in electronic connections. Constructed to meet industry standards, it provides an efficient solution for various wiring configurations, ensuring secure and consistent interfacing. The product is ideal for those seeking to enhance connectivity in their electrical assemblies, offering seamless integration with compatible components. Its robust design ensures longevity, making it a noteworthy addition to any designer's toolkit. Additionally, the clamps compliance with key regulations reflects the manufacturers commitment to safety and quality, giving users confidence in their electrical systems.
Optimised for 4-position connection systems
Ensures high reliability in electrical interfacing
Compliant with stringent EU RoHS and ELV directives
Built to withstand the rigours of various operational environments
Facilitates smooth integration with compatible pin headers
Backed by TE's extensive industry experience in electrical connectivity
Designed with user-friendly installation in mind
Liens connexes
- TE Connectivity Straight PCB Header, 4 Contact(s)
- TE Connectivity Straight PCB Header Unshrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch, 1
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- TE Connectivity 1-1452 Series Straight Pin Header Unshrouded
- TE Connectivity 2103124 Series Straight PCB Header, 4 Contact(s)
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
